



111020043 | |
|---|---|
DigiKey Part Number | 1597-1675-ND |
Manufacturer | |
Manufacturer Product Number | 111020043 |
Description | GROVE 6POSITION DIP SWITCH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Switch Human Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Human Interface | |
Function | Switch | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |









