
111020045 | |
|---|---|
DigiKey Part Number | 1597-1667-ND |
Manufacturer | |
Manufacturer Product Number | 111020045 |
Description | GROVE YELLOW LED BUTTON |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Button Human Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |












