
110991866 | |
|---|---|
DigiKey Part Number | 1597-110991866-ND |
Manufacturer | |
Manufacturer Product Number | 110991866 |
Description | SIPEED M1S DOCK AI DEVELOPMENT B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BL808 - MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | BL808 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,94000 Kč | 469,94 Kč |
| Unit Price without VAT: | 469,94000 Kč |
|---|---|
| Unit Price with VAT: | 568,62740 Kč |



