



110990048 | |
|---|---|
DigiKey Part Number | 1597-1066-ND |
Manufacturer | |
Manufacturer Product Number | 110990048 |
Description | HEAT SINK KIT FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi Aluminum Top Mount Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount Kit | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Square, Fins | |
Length | - | |
Width | - | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |











