
110110205 | |
|---|---|
DigiKey Part Number | 1597-110110205-ND |
Manufacturer | |
Manufacturer Product Number | 110110205 |
Description | REROUTER CM4102032 RASPBERRY PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n/ac, Dynamic DNS, VPN Client Router Ethernet, RJ45, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n/ac, Dynamic DNS, VPN Client |
Manufacturer Seeed Technology Co., Ltd | Frequency 2.4GHz, 5GHz |
Packaging Box | Applications General Purpose |
Part Status Active | Interface Ethernet, RJ45, USB |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 545,44000 Kč | 3 545,44 Kč |
| Unit Price without VAT: | 3 545,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 289,98240 Kč |



