
110110110 | |
|---|---|
DigiKey Part Number | 1597-110110110-ND |
Manufacturer | |
Manufacturer Product Number | 110110110 |
Description | SBC 1.5GHZ 4 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB/0GB RAM Broadcom BCM2711 ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Expansion Site/Bus I2C, SPI |
Manufacturer Seeed Technology Co., Ltd | RAM Capacity/Installed 4GB/0GB |
Series | Storage Interface eMMC, microSD |
Packaging Bulk | Video Outputs HDMI, MIPI |
Part Status Active | Ethernet GbE, RJ45 |
Core Processor Broadcom BCM2711 ARM Cortex-A72 | USB USB 2.0 (1), USB 3.0 (3) |
Speed 1.5GHz | Watchdog Timer No |
Number of Cores 4 | Contents Power Supply |
Cooling Type Fan | Operating Temperature 0°C ~ 80°C |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 519,37000 Kč | 3 519,37 Kč |
| Unit Price without VAT: | 3 519,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 258,43770 Kč |



