
110110090 | |
|---|---|
DigiKey Part Number | 1597-110110090-ND |
Manufacturer | |
Manufacturer Product Number | 110110090 |
Description | SBC 1.5GHZ 4 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB/0GB RAM Broadcom BCM2711 ARM Cortex-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, I2C, PCIe, SPI | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC, microSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | GbE (2) | |
USB | USB 2.0 (1), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 834,73000 Kč | 2 834,73 Kč |
| Unit Price without VAT: | 2 834,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,02330 Kč |




