
110061541 | |
|---|---|
DigiKey Part Number | 1597-110061541-ND |
Manufacturer | |
Manufacturer Product Number | 110061541 |
Description | MMWAVE HUMAN DETECT SENSOR KIT |
Customer Reference | |
Detailed Description | Sensor Kit Grove Sensor Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Sensor Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,55000 Kč | 561,55 Kč |
| Unit Price without VAT: | 561,55000 Kč |
|---|---|
| Unit Price with VAT: | 679,47550 Kč |






