110061505 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Phihong USA
In Stock: 0
Unit Price: 152,63286 Kč

Parametric Equivalent


Phihong USA
In Stock: 74
Unit Price: 178,48000 Kč
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 26
Unit Price: 205,78000 Kč
Datasheet
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061505

DigiKey Part Number
1597-110061505-ND
Manufacturer
Manufacturer Product Number
110061505
Description
POWER ADAPTER US 12V/2A/24W 1.5M
Customer Reference
Detailed Description
12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
-
Approval Agency
CE, FCC, UL
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes