
PYA30A120250 | |
|---|---|
DigiKey Part Number | 993-PYA30A120250-ND |
Manufacturer | |
Manufacturer Product Number | PYA30A120250 |
Description | AC/DC WALL MOUNT ADAPTER 12V 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.70" W x 1.14" H (71.2mm x 43.2mm x 29.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 167,98400 Kč | 1 679,84 Kč |
| 25 | 157,48520 Kč | 3 937,13 Kč |
| 50 | 146,98600 Kč | 7 349,30 Kč |
| 100 | 137,74690 Kč | 13 774,69 Kč |
| 250 | 132,07824 Kč | 33 019,56 Kč |
| 500 | 128,61276 Kč | 64 306,38 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |







