12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYA30T120250

DigiKey Part Number
993-PYA30T120250-ND
Manufacturer
Manufacturer Product Number
PYA30T120250
Description
AC/DC WALL MOUNT ADAPTER 12V 30
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.80" L x 1.70" W x 1.44" H (71.2mm x 43.2mm x 36.7mm)
Approval Agency
CE, cULus, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,91000 Kč174,91 Kč
10163,78400 Kč1 637,84 Kč
25159,37480 Kč3 984,37 Kč
50156,22520 Kč7 811,26 Kč
100153,07540 Kč15 307,54 Kč
250149,08580 Kč37 271,45 Kč
500140,68786 Kč70 343,93 Kč
1 000139,37423 Kč139 374,23 Kč
Unit Price without VAT:174,91000 Kč
Unit Price with VAT:211,64110 Kč