Case Acrylic Black Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061134

DigiKey Part Number
1597-110061134-ND
Manufacturer
Manufacturer Product Number
110061134
Description
CASE ACRYLIC BLACK
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Case Acrylic Black Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4B
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Acrylic
Color
Black
Features
Heat Sink
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč