
110061133 | |
|---|---|
DigiKey Part Number | 1597-110061133-ND |
Manufacturer | |
Manufacturer Product Number | 110061133 |
Description | CASE METAL ALUMINUM BLK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, Split Sides X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held, Split Sides | |
Material | Metal, Aluminum | |
Color | Black | |
Features | Heat Sink | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,30000 Kč | 146,30 Kč |
| Unit Price without VAT: | 146,30000 Kč |
|---|---|
| Unit Price with VAT: | 177,02300 Kč |




