
109990365 | |
---|---|
DigiKey Part Number | 1597-1702-ND |
Manufacturer | |
Manufacturer Product Number | 109990365 |
Description | LOGIC ANALYZER COMM SYST/COMP |
Customer Reference | |
Detailed Description | Communication Systems, Computer Systems, Electrical Systems Logic Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tool Type | Logic Analyzer | |
For Use With/Related Products | Communication Systems, Computer Systems, Electrical Systems | |
Specifications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 577,71000 Kč | 2 577,71 Kč |
Unit Price without VAT: | 2 577,71000 Kč |
---|---|
Unit Price with VAT: | 3 119,02910 Kč |