
109990029 | |
|---|---|
DigiKey Part Number | 1597-109990029-ND |
Manufacturer | |
Manufacturer Product Number | 109990029 |
Description | XX |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 MHz Handheld Oscilloscopes Interface LCD - Color Display Channel 80V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 1 MHz | |
Channels | - | |
Display Type | LCD - Color | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | - | |
Sampling Rate (Per Second) | 1M | |
Input Impedance | 500k | |
Voltage - Input (Max) | 80V | |
Voltage - Supply | 3.7VDC Battery, USB Powered | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 336,03000 Kč | 2 336,03 Kč |
| Unit Price without VAT: | 2 336,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 826,59630 Kč |



