15MHz ~ 2.7GHz Handheld Spectrum Analyzer -115 ~ -10dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery, Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990009

DigiKey Part Number
1597-1171-ND
Manufacturer
Manufacturer Product Number
109990009
Description
RF ANLZ HANDHELD 15MHZ-2.7GHZ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15MHz ~ 2.7GHz Handheld Spectrum Analyzer -115 ~ -10dBm Hold, Max, Ave, USB Port Antennas (Directional and Stick), Battery, Case
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Handheld
Manufacturer
Seeed Technology Co., Ltd
Frequency Range
15MHz ~ 2.7GHz
Series
Amplitude (Level) Range
-115 ~ -10dBm
Packaging
Bulk
Features
Hold, Max, Ave, USB Port
Part Status
Active
Includes
Antennas (Directional and Stick), Battery, Case
Type
Spectrum Analyzer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 027,24000 Kč6 027,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6 027,24000 Kč
Unit Price with VAT:7 292,96040 Kč