
109020021 | |
|---|---|
DigiKey Part Number | 1597-109020021-ND |
Manufacturer | |
Manufacturer Product Number | 109020021 |
Description | GROVE DOPPLER RADAR BGT24LTR11 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | BGT24LTR11, XMC1302 Radar Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | BGT24LTR11, XMC1302 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - | |
Primary Attributes | 24GHz | |
Secondary Attributes | UART Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,77000 Kč | 1 383,77 Kč |
| Unit Price without VAT: | 1 383,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,36170 Kč |








