
105990007 | |
|---|---|
DigiKey Part Number | 1597-1470-ND |
Manufacturer | |
Manufacturer Product Number | 105990007 |
Description | STEPPER DRIVER 2A 7V LOAD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 46VDC Supply 2A 7V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 7V | |
Current - Output | 2A | |
Wattage - Load | 25 W | |
Voltage - Supply | 46VDC | |
Interface | Step / Direction | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 130°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.106 lb (48.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,68000 Kč | 494,68 Kč |
| Unit Price without VAT: | 494,68000 Kč |
|---|---|
| Unit Price with VAT: | 598,56280 Kč |





