
104990583 | |
|---|---|
DigiKey Part Number | 1597-104990583-ND |
Manufacturer | |
Manufacturer Product Number | 104990583 |
Description | 5 INCH TFT DISPLAY FOR SIPEED TA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ILI5960, ILI6122 LCD 5" Display Sipeed Tang Nano Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Sipeed Tang Nano | |
Type | Display | |
Function | LCD 5" | |
Utilized IC / Part | ILI5960, ILI6122 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |





