
104990304 | |
|---|---|
DigiKey Part Number | 1597-1487-ND |
Manufacturer | |
Manufacturer Product Number | 104990304 |
Description | ADDRESS LED STRIP SERIAL RGB 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 144 LED Strip (Black) Serial (Shift Register) Red, Green, Blue (RGB) 1000.00mm L |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer Seeed Technology Co., Ltd | Utilized LED WS2813B |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Active | Mounting Type User Defined |
Configuration Strip (Black) | Size / Dimension 1000.00mm L |
Number of LEDs 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,41000 Kč | 471,41 Kč |
| Unit Price without VAT: | 471,41000 Kč |
|---|---|
| Unit Price with VAT: | 570,40610 Kč |











