Addressable Lighting - 60 LED Strip Serial Red, Green, Blue (RGB) 1000.00mm L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104020109

DigiKey Part Number
1597-1673-ND
Manufacturer
Manufacturer Product Number
104020109
Description
ADDRESS LED STRIP SERIAL RGB 1M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 60 LED Strip Serial Red, Green, Blue (RGB) 1000.00mm L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red, Green, Blue (RGB)
Manufacturer
Seeed Technology Co., Ltd
Utilized LED
WS2813
Packaging
Bulk
Interface
Serial
Part Status
Active
Mounting Type
User Defined
Configuration
Strip
Size / Dimension
1000.00mm L
Number of LEDs
60
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,78000 Kč205,78 Kč
Manufacturers Standard Package
Unit Price without VAT:205,78000 Kč
Unit Price with VAT:248,99380 Kč