
104020250 | |
|---|---|
DigiKey Part Number | 1597-104020250-ND |
Manufacturer | |
Manufacturer Product Number | 104020250 |
Description | GROVE OLED DISPLAY 1.12" SH1107 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | SH1107 OLED 1.12" Display Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Display | |
Function | OLED 1.12" | |
Utilized IC / Part | SH1107 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,13000 Kč | 263,13 Kč |
| Unit Price without VAT: | 263,13000 Kč |
|---|---|
| Unit Price with VAT: | 318,38730 Kč |










