




103030276 | |
|---|---|
DigiKey Part Number | 1597-1698-ND |
Manufacturer | |
Manufacturer Product Number | 103030276 |
Description | GROVE BASE FOR RASPBERRY PI ZERO |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Grove to Raspberry Pi Connectivity Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Type | Connectivity | |
Function | Grove to Raspberry Pi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,29000 Kč | 206,29 Kč |
| Unit Price without VAT: | 206,29000 Kč |
|---|---|
| Unit Price with VAT: | 249,61090 Kč |






