STM32F030 I/O Expansion Interface Raspberry Pi Zero Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F030 I/O Expansion Interface Raspberry Pi Zero Platform Evaluation Expansion Board
DFR0604

DFR0604

DigiKey Part Number
1738-DFR0604-ND
Manufacturer
Manufacturer Product Number
DFR0604
Description
IO EXPANSION HAT FOR PI ZERO/ZER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
STM32F030 I/O Expansion Interface Raspberry Pi Zero Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi Zero
Type
Interface
Function
I/O Expansion
Utilized IC / Part
STM32F030
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,79000 Kč223,79 Kč
Manufacturers Standard Package
Unit Price without VAT:223,79000 Kč
Unit Price with VAT:270,78590 Kč