
102991379 | |
|---|---|
DigiKey Part Number | 1597-102991379-ND |
Manufacturer | |
Manufacturer Product Number | 102991379 |
Description | SBC 1.5GHZ 4 CORE 4GB/32GB RAM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM Broadcom BCM2711 ARM Cortex-A72 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO, PCIe | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | eMMC/SD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 822,63000 Kč | 1 822,63 Kč |
| Unit Price without VAT: | 1 822,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 205,38230 Kč |


