26 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
10126-5212PC
10126-5212PC
3M Industrial Camera Cable Assemblies

10126-5212PC

DigiKey Part Number
3M156249-ND
Manufacturer
Manufacturer Product Number
10126-5212PC
Description
CONN BTB PLUG 26POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
10126-5212PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
26
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Mating Side (M2.5)
Type
Board to Board
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1390,35000 Kč390,35 Kč
10331,68400 Kč3 316,84 Kč
25310,91320 Kč7 772,83 Kč
50296,07600 Kč14 803,80 Kč
100281,94850 Kč28 194,85 Kč
300260,93653 Kč78 280,96 Kč
500251,71184 Kč125 855,92 Kč
Manufacturers Standard Package
Unit Price without VAT:390,35000 Kč
Unit Price with VAT:472,32350 Kč