



102991187 | |
|---|---|
DigiKey Part Number | 1597-1754-ND |
Manufacturer | |
Manufacturer Product Number | 102991187 |
Description | GROVE AI HAT FOR EDGE COMPUTING |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | K210, MAix M1 Neural Processing Unit (NPU) Embedded Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Embedded | |
Function | Neural Processing Unit (NPU) | |
Utilized IC / Part | K210, MAix M1 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Grove, Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | Artificial Intelligence (AI) | |
Secondary Attributes | GPIO/I2C/I2S/PWM/SPI/UART Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |




