
102110772 | |
|---|---|
DigiKey Part Number | 1597-102110772-ND |
Manufacturer | |
Manufacturer Product Number | 102110772 |
Description | SBC 1.5GHZ 4 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 2GB/0GB RAM Raspberry Pi CM4 ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Expansion Site/Bus Ethernet, HDMI, M.2, mPCIe, RJ-45, RS-232, RS-485, RTC, USB, Wi-Fi/Bluetooth |
Manufacturer Seeed Technology Co., Ltd | RAM Capacity/Installed 2GB/0GB |
Series | Storage Interface eMMC, M.2, MicroSD, NVME, SSD |
Packaging Bulk | Video Outputs HDMI |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor Raspberry Pi CM4 ARM Cortex-A72 | USB USB 2.0 (2) |
Speed 1.5GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Watchdog Timer No |
Cooling Type Heat Sink | Operating Temperature -20°C ~ 60°C |
Size / Dimension 4.882" x 2.992" x 1.378" (124.00mm x 76.00mm x 35.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 485,73000 Kč | 5 485,73 Kč |
| Unit Price without VAT: | 5 485,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 637,73330 Kč |









