



ED-IPC1000-10008 | |
|---|---|
DigiKey Part Number | 4555-ED-IPC1000-10008-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC1000-10008 |
Description | INDUSTRIAL PC W/ RPI CM0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 512MB RAM ARM® Cortex®-A53, 4 Core |
Datasheet | Datasheet |
Category | Cooling Type Heat Plate |
Manufacturer EDATEC | Size / Dimension 4.232" L x 3.720" W (107.50mm x 94.50mm) |
Series | RAM Capacity/Installed 512MB |
Packaging Box | Storage Interface eMMC |
Part Status Active | Video Outputs H.264 |
Core Processor ARM® Cortex®-A53, 4 Core | Ethernet 10/100 Mbps |
Speed 2.4GHz | USB USB 2.0 |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 3.5W | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 952,81000 Kč | 1 952,81 Kč |
| Unit Price without VAT: | 1 952,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 362,90010 Kč |










