
102110358 | |
|---|---|
DigiKey Part Number | 1597-102110358-ND |
Manufacturer | |
Manufacturer Product Number | 102110358 |
Description | SBC 1.0GHZ 1 CORE 512MB RAM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 1 Core 512MB/0GB RAM Broadcom BCM2835 ARM Cortex-A7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2835 ARM Cortex-A7 | |
Speed | 1GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | SBC | |
Expansion Site/Bus | CSI | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | HDMI | |
Ethernet | - | |
USB | USB OTG 2.0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Keyboard, Mouse | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 520,75000 Kč | 1 041,50 Kč |
| Unit Price without VAT: | 520,75000 Kč |
|---|---|
| Unit Price with VAT: | 630,10750 Kč |





