
RPI-ZERO-2W | |
|---|---|
DigiKey Part Number | 1188-RPI-ZERO-2W-ND |
Manufacturer | |
Manufacturer Product Number | RPI-ZERO-2W |
Description | RPI-ZERO-2W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 4 Core 512MB/0GB RAM ARM® Cortex®-A53 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | 2W | |
Cooling Type | - | |
Size / Dimension | 5.787" L x 4.724" W (147.00mm x 120.00mm) | |
Form Factor | Raspberry Pi | |
Expansion Site/Bus | CSI, GPIO, I2C, I2S, SPI, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 512MB/0GB | |
Storage Interface | SPI | |
Video Outputs | Mini HDMI | |
Ethernet | - | |
USB | USB 2.0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,51000 Kč | 551,51 Kč |
| Unit Price without VAT: | 551,51000 Kč |
|---|---|
| Unit Price with VAT: | 667,32710 Kč |









