ATSAMD21 Seeeduino Cortex-M0+ SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010248

DigiKey Part Number
1597-102010248-ND
Manufacturer
Manufacturer Product Number
102010248
Description
SEEEDUINO CORTEX-M0+
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ATSAMD21 Seeeduino Cortex-M0+ SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Grove
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč