
102010168 | |
|---|---|
DigiKey Part Number | 1597-1543-ND |
Manufacturer | |
Manufacturer Product Number | 102010168 |
Description | SEEEDUINO LOTUS V1.1 ATMEGA328 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | ATmega328 Seeeduino Lotus V1.1 AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, Grove | |
Suggested Programming Environment | Arduino | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |






