RF Adapter LoRaWAN Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101991102

DigiKey Part Number
1597-101991102-ND
Manufacturer
Manufacturer Product Number
101991102
Description
SENSECAP S700-B 7-IN-1 COMPACT W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Adapter LoRaWAN Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Function
Adapter
Modulation or Protocol
LoRaWAN
Frequency
-
Applications
Industrial
Interface
Connector
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP66
Voltage - Supply
12V ~ 24V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 777,40000 Kč16 777,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16 777,40000 Kč
Unit Price with VAT:20 300,65400 Kč