
101990961 | |
|---|---|
DigiKey Part Number | 1597-101990961-ND |
Manufacturer | |
Manufacturer Product Number | 101990961 |
Description | SENSOR MULT HUM/LIGHT INTENSITY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SenseCAP S2120 8-in-1 LoRaWAN Weather Sensor |
Datasheet | Datasheet |
Category | Sensor Type Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed |
Manufacturer Seeed Technology Co., Ltd | Output Type LoRaWAN |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 235,79000 Kč | 6 235,79 Kč |
| Unit Price without VAT: | 6 235,79000 Kč |
|---|---|
| Unit Price with VAT: | 7 545,30590 Kč |











