New Product
Ultrasonic Weather Sensor Sensor RS-485 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0658

DigiKey Part Number
1738-SEN0658-ND
Manufacturer
Manufacturer Product Number
SEN0658
Description
ULTRASONIC 9-IN-1 RS485 WEATHER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultrasonic Weather Sensor Sensor RS-485 Output
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Ultrasonic Weather Sensor
Manufacturer
DFRobot
Output Type
RS-485
Packaging
Bulk
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 808,54000 Kč4 808,54 Kč
Manufacturers Standard Package
Unit Price without VAT:4 808,54000 Kč
Unit Price with VAT:5 818,33340 Kč