Similar

101990620 | |
|---|---|
DigiKey Part Number | 1597-101990620-ND |
Manufacturer | |
Manufacturer Product Number | 101990620 |
Description | SENSOR OPT 10-1200CM I2C |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 472.44" (10 ~ 1200cm) I2C, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensing Distance | 3.94" ~ 472.44" (10 ~ 1200cm) | |
Output Type | I2C, UART | |
Voltage - Supply | 4.9V ~ 5.1V | |
Current - Supply | 140 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,81000 Kč | 921,81 Kč |
| Unit Price without VAT: | 921,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,39010 Kč |


