DPS310 Barometer Sensor Grove Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101020812

DigiKey Part Number
1597-101020812-ND
Manufacturer
Manufacturer Product Number
101020812
Description
GROVE - HIGH PRECISION BAROMETRI
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
DPS310 Barometer Sensor Grove Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Grove
Type
Sensor
Function
Barometer
Utilized IC / Part
DPS310
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,49000 Kč157,49 Kč
Manufacturers Standard Package
Unit Price without VAT:157,49000 Kč
Unit Price with VAT:190,56290 Kč