
101020068 | |
|---|---|
DigiKey Part Number | 1597-1462-ND |
Manufacturer | |
Manufacturer Product Number | 101020068 |
Description | GROVE BAROMETER |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | HP206C Barometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Barometer | |
Utilized IC / Part | HP206C | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,86000 Kč | 459,86 Kč |
| Unit Price without VAT: | 459,86000 Kč |
|---|---|
| Unit Price with VAT: | 556,43060 Kč |



