AS5600 Rotary Angle Sensor Grove Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101020692

DigiKey Part Number
1597-101020692-ND
Manufacturer
Manufacturer Product Number
101020692
Description
GROVE - 12-BIT MAGNETIC ROTARY P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AS5600 Rotary Angle Sensor Grove Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Grove
Type
Sensor
Function
Rotary Angle
Utilized IC / Part
AS5600
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč