
9050 | |
|---|---|
DigiKey Part Number | 469-1076-ND |
Manufacturer | |
Manufacturer Product Number | 9050 |
Description | MAGNET 0.315"D X 0.098"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.315" Dia x 0.098" H (8.00mm x 2.50mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer Radial Magnets, Inc. | Finish NiCuNi |
Packaging Bulk | Grade N35SH |
Part Status Active | Size 0.315" Dia x 0.098" H (8.00mm x 2.50mm) |
Shape Cylindrical | Operating Temperature 150°C (TA) |
Magnetization Diametric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 5 | 16,22600 Kč | 81,13 Kč |
| 10 | 15,39100 Kč | 153,91 Kč |
| 25 | 14,40680 Kč | 360,17 Kč |
| 50 | 13,72700 Kč | 686,35 Kč |
| 100 | 13,10770 Kč | 1 310,77 Kč |
| 500 | 11,86594 Kč | 5 932,97 Kč |
| 1 000 | 11,40400 Kč | 11 404,00 Kč |
| 5 000 | 10,47480 Kč | 52 374,00 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |














