
101020635 | |
|---|---|
DigiKey Part Number | 1597-101020635-ND |
Manufacturer | |
Manufacturer Product Number | 101020635 |
Description | GROVE WATER LEVEL SENSOR 10CM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Water Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Water | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |



