


101020557 | |
|---|---|
DigiKey Part Number | 1597-1650-ND |
Manufacturer | |
Manufacturer Product Number | 101020557 |
Description | GROVE INFRARED SENSOR ARRAY |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | AMG8833 Passive Infrared (PIR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | AMG8833 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,22000 Kč | 867,22 Kč |
| Unit Price without VAT: | 867,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 049,33620 Kč |



