


101020555 | |
|---|---|
DigiKey Part Number | 1597-1682-ND |
Manufacturer | |
Manufacturer Product Number | 101020555 |
Description | GROVE 1WIRE THEMOCOUPLE AMPLIFIE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MAX31850K Thermocouple Amplifier Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Interface | |
Function | Thermocouple Amplifier | |
Utilized IC / Part | MAX31850K | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 321,27150 Kč | 32 127,15 Kč |
| Unit Price without VAT: | 321,27150 Kč |
|---|---|
| Unit Price with VAT: | 388,73852 Kč |



