



1727 | |
|---|---|
DigiKey Part Number | 1528-1563-ND |
Manufacturer | |
Manufacturer Product Number | 1727 |
Description | EVAL BOARD FOR MAX31850K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX31850K - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | MAX31850K | |
Primary Attributes | K Type Thermocouple Required | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,05000 Kč | 311,05 Kč |
| Unit Price without VAT: | 311,05000 Kč |
|---|---|
| Unit Price with VAT: | 376,37050 Kč |






