
101020042 | |
|---|---|
DigiKey Part Number | 1597-1137-ND |
Manufacturer | |
Manufacturer Product Number | 101020042 |
Description | GROVE 80CM INFRARED PROXIMITY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Proximity Infrared (IR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Proximity Infrared (IR) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |







