
101020006 | |
---|---|
DigiKey Part Number | 1597-1286-ND |
Manufacturer | |
Manufacturer Product Number | 101020006 |
Description | GROVE GAS SENSOR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MQ-3 Gas Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | MQ-3 | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 227,05000 Kč | 227,05 Kč |
Unit Price without VAT: | 227,05000 Kč |
---|---|
Unit Price with VAT: | 274,73050 Kč |