New at DigiKey
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core eMMC, 32GB Motherboard Dependant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core eMMC, 32GB Motherboard Dependant
100080766

100080766

DigiKey Part Number
1597-100080766-ND
Manufacturer
Manufacturer Product Number
100080766
Description
RECOMPUTER INDUSTRIAL R2045-12 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core eMMC, 32GB Motherboard Dependant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex®-A76 2.4GHz, 4 Core
Storage
eMMC, 32GB
Memory
Motherboard Dependant
Display Type
No Display
Expansion Type
mini PCIe
Features
-
Voltage - Supply
9 ~ 36VDC
Mounting Type
DIN Rail or Wall Mount
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP40
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 942,61000 Kč11 942,61 Kč
Unit Price without VAT:11 942,61000 Kč
Unit Price with VAT:14 450,55810 Kč