New at DigiKey
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core eMMC, 32GB Motherboard Dependant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core eMMC, 32GB Motherboard Dependant
100061305

100061305

DigiKey Part Number
1597-100061305-ND
Manufacturer
Manufacturer Product Number
100061305
Description
RECOMPUTER INDUSTRIAL R2135-12 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex®-A76 2.4GHz, 4 Core eMMC, 32GB Motherboard Dependant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Box PC
Core Processor
ARM® Cortex®-A76 2.4GHz, 4 Core
Storage
eMMC, 32GB
Memory
Motherboard Dependant
Display Type
No Display
Expansion Type
mini PCIe
Features
-
Voltage - Supply
9 ~ 36VDC
Mounting Type
DIN Rail or Wall Mount
Operating Temperature
-20°C ~ 65°C
Ingress Protection
IP40
Operating System
Raspberry Pi Raspbian OS Installed
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 685,33000 Kč9 685,33 Kč
Unit Price without VAT:9 685,33000 Kč
Unit Price with VAT:11 719,24930 Kč