


100026552 | |
|---|---|
DigiKey Part Number | 1597-100026552-ND |
Manufacturer | |
Manufacturer Product Number | 100026552 |
Description | RECOMPUTER ROBOTICS J4012 JETSON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE 2GHz, 8 Core Supports SATA, M.2 LPDDR5 (16GB Installed) |
Datasheet | Datasheet |
Category | Memory LPDDR5 (16GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type mini PCIe |
Packaging Bulk | Voltage - Supply 19 ~ 54VDC |
Part Status Active | Mounting Type Desktop, Wall Mount |
Type Box PC | Operating Temperature -20°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE 2GHz, 8 Core | Operating System Linux |
Storage Supports SATA, M.2 | Approval Agency CE, FCC, KC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 145,11000 Kč | 25 145,11 Kč |
| Unit Price without VAT: | 25 145,11000 Kč |
|---|---|
| Unit Price with VAT: | 30 425,58310 Kč |


